TRACO POWER THD 10-1222N
| Manufacturer | |
| MPN | THD 10-1222N |
| LCSC Part # | C5981223 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 12V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THD 10-1222N |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
Introduction
The THD 10N series is a range of isolated high performance 10W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. Other features of this product are built-in overvoltage protection and internal EMI-filter to meet EN 55032, class A. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime.
Features
- Wide 2:1 input voltage range
- Internal EMI-filter meets EN 55032, Class A without external components
- High efficiency up to 89 - 90%
- Operating temperature range -40°C to +85°C
- I/O isolation 1,500 VDC
- Overload protection
- Built-in overvoltage protection
- Full SMD-design with exclusive use of ceramic capacitors
Applications
- Industrial electronics
- Instrumentation
- Data communication systems
- Battery operated equipment with limited space available on the PCB
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.928 | $ 53.93 |
| 200+ | $ 21.5173 | $ 4303.46 |
| 500+ | $ 20.799 | $ 10399.50 |
| 1,000+ | $ 20.4429 | $ 20442.90 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~18V |
Introduction
The THD 10N series is a range of isolated high performance 10W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. Other features of this product are built-in overvoltage protection and internal EMI-filter to meet EN 55032, class A. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime.
Features
- Wide 2:1 input voltage range
- Internal EMI-filter meets EN 55032, Class A without external components
- High efficiency up to 89 - 90%
- Operating temperature range -40°C to +85°C
- I/O isolation 1,500 VDC
- Overload protection
- Built-in overvoltage protection
- Full SMD-design with exclusive use of ceramic capacitors
Applications
- Industrial electronics
- Instrumentation
- Data communication systems
- Battery operated equipment with limited space available on the PCB
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

