TRACO POWER TES 1-0511V
| Manufacturer | |
| MPN | TES 1-0511V |
| LCSC Part # | C5981030 |
| Packaging | SMD-10P,16.3x8mm |
| Customer # | |
| Key Attributes | DC/DC Converter 1Watt, High Efficiency, I/O Isolation |
| Datasheet | TRACO POWER TES 1-0511V |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 33uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 33uF |
Introduction
The TES 1V series are miniature, 1W DC/DC-converters with high isolation in a SMD package. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field.
Features
- Small SMD package with standard footprint
- I/O isolation voltage 3000 VDC
- Unregulated device
- Single- and dual output models
- High efficiency up to 80%
- Operating temperature range -40°C to ±90°C
- High accuracy of pin co-planarity
- Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020E
- Available in tape and reel package
Applications
- industrial field
- telecom field
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 33uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-10P,16.3x8mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 100kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+90℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Capacitive Load(Max) | 33uF |
Introduction
The TES 1V series are miniature, 1W DC/DC-converters with high isolation in a SMD package. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field.
Features
- Small SMD package with standard footprint
- I/O isolation voltage 3000 VDC
- Unregulated device
- Single- and dual output models
- High efficiency up to 80%
- Operating temperature range -40°C to ±90°C
- High accuracy of pin co-planarity
- Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020E
- Available in tape and reel package
Applications
- industrial field
- telecom field
C5981030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



