LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi 1SMA5918BT3G

Manufacturer
MPN
1SMA5918BT3G
LCSC Part #
C59797
Packaging
SMA
Customer #
Key Attributes
DIODE ZENER 5.1V 0.5W SMA
Datasheetonsemi 1SMA5918BT3G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSMA
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)4Ω
Zener Voltage(Range)4.84V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)350Ω

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 3.3 V to 68 V
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • AEC - Q101 Qualified and PPAP Capable - SZ1SMA59xxBT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb - Free Devices