Suntsu Electronics, Inc. SXTHM210EC074-32.000M
| Manufacturer | |
| MPN | SXTHM210EC074-32.000M |
| LCSC Part # | C5974822 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 32MHz ±15ppm 10pF 30Ω HC-49S-SMD |
| Datasheet | Suntsu Electronics, Inc. SXTHM210EC074-32.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0274 | $ 1.03 |
| 200+ | $ 0.4107 | $ 82.14 |
| 500+ | $ 0.3971 | $ 198.55 |
| 1,000+ | $ 0.3895 | $ 389.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM210ED074-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.038 | ||
| SXTHM210EE074-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1 | ||
| SXTHM210FC074-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1381 | ||
| SXTHM210EC274-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.032 | ||
| SXTHM210EC164-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0291 | ||
| SXTHM210EC484-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0367 | ||
| SXTHM210EC384-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0351 | ||
| SXTHM210EC174-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0305 | ||
| SXTHM210FD074-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0971 | ||
| SXTHM210ED384-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0471 | ||
| SXTHM210ED484-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0486 | ||
| SXTHM210ED274-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0442 | ||
| SXTHM210ED174-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0426 | ||
| SXTHM210ED164-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0411 | ||
| SXTHM210EE164-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0517 | ||
| SXTHM210EE384-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0579 | ||
| SXTHM210FC164-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0882 | ||
| SXTHM210FC384-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0942 | ||
| SXTHM210FC274-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1445 | ||
| SXTHM210EE174-32.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0502 |

