Suntsu Electronics, Inc. SXTHM218DC074-30.000M
| Manufacturer | |
| MPN | SXTHM218DC074-30.000M |
| LCSC Part # | C5974272 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±20ppm HC-49S-SMD Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXTHM218DC074-30.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5901 | $ 0.59 |
| 200+ | $ 0.2367 | $ 47.34 |
| 500+ | $ 0.2286 | $ 114.30 |
| 1,000+ | $ 0.2237 | $ 223.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM218DD074-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5592 | ||
| SXTHM218EC074-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5804 | ||
| SXTHM218DC174-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5933 | ||
| SXTHM218DC164-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5531 | ||
| SXTHM218DC274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5562 | ||
| SXTHM218DC484-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5956 | ||
| SXTHM218DC384-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5562 | ||
| SXTHM218ED074-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6274 | ||
| SXTHM218FC074-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6077 | ||
| SXTHM218DD484-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5653 | ||
| SXTHM218DD274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5622 | ||
| SXTHM218DD384-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5638 | ||
| SXTHM218DD164-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5607 | ||
| SXTHM218DD174-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5607 | ||
| SXTHM218EC274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6241 | ||
| SXTHM218EC164-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5804 | ||
| SXTHM218EC484-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.585 | ||
| SXTHM218EC174-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.582 | ||
| SXTHM218EC384-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6244 | ||
| SXTHM218FD074-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6153 |

