Suntsu Electronics, Inc. SXT3248EC17-32.000M
| Manufacturer | |
| MPN | SXT3248EC17-32.000M |
| LCSC Part # | C5974050 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 8pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3248EC17-32.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2968 | $ 1.30 |
| 200+ | $ 0.5171 | $ 103.42 |
| 500+ | $ 0.5009 | $ 250.45 |
| 1,000+ | $ 0.4912 | $ 491.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EC16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0667 | ||
| SXT3248ED17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2246 | ||
| SXT3248ED16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.223 | ||
| SXT3248FC17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2774 | ||
| SXT3248EE17-32.000MT | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2715 | ||
| SXT3248EE17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2381 | ||
| SXT3248FC16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2761 | ||
| SXT3248EE16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.017 | ||
| SXT3248EC27-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2984 | ||
| SXT3248EC48-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2762 | ||
| SXT3248EC07-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2078 | ||
| SXT3248EC38-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2169 | ||
| SXT3248FD17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2911 | ||
| SXT3248FD16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2896 | ||
| SXT3248ED38-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2291 | ||
| SXT3248ED27-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2857 | ||
| SXT3248ED48-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2905 | ||
| SXT3248ED07-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2199 | ||
| SXT3248FE17-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3048 | ||
| SXT3248FE16-32.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3019 |

