Suntsu Electronics, Inc. SXT3248EB48-24.576M
| Manufacturer | |
| MPN | SXT3248EB48-24.576M |
| LCSC Part # | C5974037 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±15ppm 8pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT3248EB48-24.576M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2047 | $ 1.20 |
| 200+ | $ 0.4819 | $ 96.38 |
| 500+ | $ 0.4652 | $ 232.60 |
| 1,000+ | $ 0.4577 | $ 457.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EB38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2871 | ||
| SXT3248EC48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2184 | ||
| SXT3248EC38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2746 | ||
| SXT3248ED48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.232 | ||
| SXT3248EB27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2003 | ||
| SXT3248FB48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2715 | ||
| SXT3248ED38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.229 | ||
| SXT3248EB17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1987 | ||
| SXT3248EB07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1943 | ||
| SXT3248EB16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.254 | ||
| SXT3248EE48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2441 | ||
| SXT3248EC27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2984 | ||
| SXT3248FB38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3564 | ||
| SXT3248FC48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2851 | ||
| SXT3248EE38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT3248EC16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2094 | ||
| SXT3248EC07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2651 | ||
| SXT3248EC17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2968 | ||
| SXT3248ED27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.313 | ||
| SXT3248FC38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3714 |

