BOURNS CRT0805-FZ-51R0ELF
| Manufacturer | |
| MPN | CRT0805-FZ-51R0ELF |
| LCSC Part # | C5972969 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 51Ω ±1% 125mW 0805 |
| Datasheet | BOURNS CRT0805-FZ-51R0ELF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0536 | $ 0.05 |
| 200+ | $ 0.0214 | $ 4.28 |
| 500+ | $ 0.0207 | $ 10.35 |
| 1,000+ | $ 0.0203 | $ 20.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805FRE0751RL | YAGEO | 0805 | 5,260 | $ 0.039 | ||
| RT0805FRD0751RL | YAGEO | 0805 | 9,400 | $ 0.0163 | ||
| ARG05FTC0510 | Viking | 0805 | 4,550 | $ 0.0105 | ||
| TC0525F510JT5G | UNI-ROYAL | 0805 | 750 | $ 0.0087 | ||
| ARG05DTC0510 | Viking | 0805 | 3,150 | $ 0.0106 | ||
| RN73R2ATTD51R0F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| MCU08050C5109FP500 | VISHAY | 0805 | 0 | $ 0.0393 | ||
| RN73R2ATTD51R0F25 | KOA | 0805 | 0 | $ 0.0603 | ||
| AT0805FRD0751RL | YAGEO | 0805 | 0 | $ 0.2514 | ||
| RN73R2ATTD51R0D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC51R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| TR0805D51R0P0550Z | EVER OHMS | 0805 | 0 | $ 0.0122 | ||
| AR05DTDW0510 | Viking | 0805 | 0 | $ 0.0158 | ||
| AT0805DRE0751RL | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RT0805DRE0751RL | YAGEO | 0805 | 0 | $ 0.0061 | ||
| RN73R2ATTD51R0F10 | KOA | 0805 | 0 | $ 0.1155 | ||
| TNPW080551R0DHTA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD51R0F100 | KOA | 0805 | 0 | $ 0.0487 | ||
| RN73R2ATTD51R0C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRE0751RL | YAGEO | 0805 | 0 | $ 0.0494 |

