LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kyocera AVX 08051A471JAT2A

Manufacturer
MPN
08051A471JAT2A
LCSC Part #
C597278
Packaging
0805
Customer #
Key Attributes
CAP CER 470pF 100V C0G 0805
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0805
Capacitance470pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating100V