LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kyocera AVX CP0603A1950LLTR

Manufacturer
MPN
CP0603A1950LLTR
LCSC Part #
C5972682
Packaging
0603
Customer #
Key Attributes
1.85GHz~1.91GHz 0603 RF Directional Coupler
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerKyocera AVX
Packaging0603
Frequency Range1.85GHz~1.91GHz
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The ITF LGA Coupler is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. The ITF Coupler is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.

These jigs are designed for testing the CP0402 and CP0603 High Directivity Couplers using a Vector Network Analyzer. They consist of a dielectric substrate, having 50Ω microstrips as conducting lines and a bottom ground plane located at a distance of 0.254mm (0.010”) from the microstrips. The substrate used is Neltec’s NH9338ST0254C1BC. The connectors are SMA type (female), ‘Johnson Components Inc.’ Product P/N: 142-0701-841.

Features

AI Translation
  • Inherent Low Profile
  • Self Alignment during Reflow
  • Excellent Solderability
  • Low Parasitics
  • Better Heat Dissipation
  • Operating/Storage Temp -40℃ to +85℃
  • Power Rating 5W RF Cont

Applications

AI Translation
  • 4G LTE
  • 5G LTE
  • Base Stations
  • Automotive
  • Industrial
  • Mobile Communications
  • Satellite TV Receivers
  • GPS
  • Vehicle Location Systems
  • Wireless LAN’s