Kyocera AVX 0603YD474KAT2A
| Manufacturer | |
| MPN | 0603YD474KAT2A |
| LCSC Part # | C597249 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 470nF 16V X5R 0603 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,280
1,280 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0242 | $ 0.24 |
| 100+ | $ 0.0191 | $ 1.91 |
| 300+ | $ 0.0163 | $ 4.89 |
| 1,000+ | $ 0.0146 | $ 14.60 |
| 4,000+ | $ 0.0131 | $ 52.40 |
| 8,000+ | $ 0.0123 | $ 98.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C597249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1608X5R1C474KT000N | TDK | 0603 | 4,000 | $ 0.0204 | ||
| FN18B474K160PBG | PSA | 0603 | 500 | $ 0.0118 | ||
| CC0603KRX5R7BB474 | YAGEO | 0603 | 300 | $ 0.0115 | ||
| C0603C474K4PACTU | KEMET | 0603 | 50 | $ 0.0407 | ||
| C1608X5R474KETS | Darfon Elec | 0603 | 50 | $ 0.0092 | ||
| C0603C474K4PAC7867 | KEMET | 0603 | 0 | $ 0.0217 | ||
| MA0603XF474K160 | Meritek | 0603 | 0 | $ 0.024 | ||
| GRM188R61C474KA93D | muRata | 0603 | 0 | $ 0.032 | ||
| GRM188R61C474KA12D | muRata | 0603 | 0 | $ 0.0757 | ||
| GRM188R61C474KA12J | muRata | 0603 | 0 | $ 0.0719 | ||
| GRM188R61C474KA93J | muRata | 0603 | 0 | $ 0.092 | ||
| EMK107BJ474KAHT | Taiyo Yuden | 0603 | 0 | $ 0.0195 | ||
| EMK107BJ474KA-T | Taiyo Yuden | 0603 | 0 | $ 0.0118 | ||
| MCASE168SB5474KTNA1J | Taiyo Yuden | 0603 | 0 | $ 0.0621 | ||
| MCASE168SB5474KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0265 | ||
| CGA3E2X5R1C474K080AA | TDK | 0603 | 0 | $ 0.0163 | ||
| C0603X5R160-474KNP | Venkel | 0603 | 0 | $ 0.0153 | ||
| C0603X5R160-474KNE | Venkel | 0603 | 0 | $ 0.0153 | ||
| 0603X474K160CT | Walsin | 0603 | 0 | $ 0.0127 | ||
| CC0603KPX5R7BB474 | YAGEO | 0603 | 0 | $ 0.0216 |



