LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kyocera AVX 06035C103JAT2A

Manufacturer
MPN
06035C103JAT2A
LCSC Part #
C597189
Packaging
0603
Customer #
Key Attributes
CAP CER 10nF 50V X7R 0603
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance10nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating50V