LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
58% OFF
Kyocera AVX 06035A390JAT2A product image
  • 06035A390JAT2A thumbnail 1
  • 06035A390JAT2A thumbnail 2
  • 06035A390JAT2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX 06035A390JAT2A

Manufacturer
MPN
06035A390JAT2A
LCSC Part #
C597161
Packaging
0603
Customer #
Key Attributes
CAP CER 39pF 50V C0G 0603
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance39pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V