LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kyocera AVX 06032C102KAT2A

Manufacturer
MPN
06032C102KAT2A
LCSC Part #
C597103
Packaging
0603
Customer #
Key Attributes
CAP CER 1nF 200V X7R 0603
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating200V