Kyocera AVX 0201ZC103KAT2A
| Manufacturer | |
| MPN | 0201ZC103KAT2A |
| LCSC Part # | C597000 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 10nF 10V X7R 0201 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0201 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0201 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
In-Stock: 15,000
15,000 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0051 | $ 0.51 |
| 1,000+ | $ 0.0041 | $ 4.10 |
| 3,000+ | $ 0.0035 | $ 10.50 |
| 15,000+ | $ 0.0031 | $ 46.50 |
| 45,000+ | $ 0.0028 | $ 126.00 |
| 105,000+ | $ 0.0026 | $ 273.00 |
Standard Packaging15000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0201 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0201 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
C597000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM033R71A103KA01D | muRata | 0201 | 314,100 | $ 0.0048 | ||
| CL03B103KP3NNNC | Samsung Electro-Mechanics | 0201 | 171,950 | $ 0.0124 | ||
| CC0201KRX7R6BB103 | YAGEO | 0201 | 121,800 | $ 0.0028 | ||
| 0201B103K100NT | FH | 0201 | 47,600 | $ 0.0023 | ||
| FN03X103K100PLG | PSA | 0201 | 13,500 | $ 0.0021 | ||
| CGA0201X7R103K100ET | HRE | 0201 | 6,900 | $ 0.0012 | ||
| 0201B103K100CT | Walsin | 0201 | 5,300 | $ 0.001 | ||
| GRM033R71A103KA01J | muRata | 0201 | 600 | $ 0.0025 | ||
| CGA1A2X7R1A103KT0YNN | TDK | 0201 | 500 | $ 0.0171 | ||
| GCM033R71A103KA03D | muRata | 0201 | 0 | $ 0.0114 | ||
| GCM033R71A103KA03J | muRata | 0201 | 0 | $ 0.0106 | ||
| GMD033R71A103KA01J | muRata | 0201 | 0 | $ 0.2284 | ||
| CL03B103KP3NNND | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0126 | ||
| CL03B103KPSVPNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0085 | ||
| CL03B103KP3NNNH | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0126 | ||
| LMK063B7103KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0098 | ||
| CGA1A2X7R1A103K030BA | TDK | 0201 | 0 | $ 0.0046 | ||
| C0603X7R1A103K030BA | TDK | 0201 | 0 | $ 0.0102 | ||
| VJ0201Y103KXQCW1BC | VISHAY | 0201 | 0 | $ 0.0032 | ||
| CC0201KPX7R6BB103 | YAGEO | 0201 | 0 | $ 0.0021 |



