CREE LED CMA1303-0000-000F0H0A65E
| Manufacturer | |
| MPN | CMA1303-0000-000F0H0A65E |
| LCSC Part # | C5969891 |
| Packaging | - |
| Customer # | |
| Key Attributes | 833lm 6500K 80 116° 18V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMA1303-0000-000F0H0A65E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 833lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 833lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
Features
- 4.5mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
- 16° viewing angle with uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.207 | $ 4.21 |
| 200+ | $ 1.679 | $ 335.80 |
| 500+ | $ 1.6222 | $ 811.10 |
| 1,000+ | $ 1.5954 | $ 1595.40 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 833lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 833lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Cold White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
Features
- 4.5mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
- 16° viewing angle with uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

