LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLT-113-02-S-D-A product image
Images for reference only

Samtec CLT-113-02-S-D-A

Manufacturer
MPN
CLT-113-02-S-D-A
LCSC Part #
C5969426
Packaging
SMD,P=2mm
Customer #
Key Attributes
Female Header 26 Position 2mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec CLT-113-02-S-D-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1795$ 10.18
198+$ 4.0627$ 804.41
506+$ 3.9268$ 1986.96
990+$ 3.8588$ 3820.21
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating4.1A
Number of Pins26P
Insulation Height2.1mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.