Nexperia 74HCT157D,653
| Manufacturer | |
| MPN | 74HCT157D,653 |
| LCSC Part # | C5969 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Quad 2-input multiplexer |
| Datasheet | Nexperia 74HCT157D,653 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Multiplexer | |
| Series | 74HCT | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Multiplexer | |
| Series | 74HCT | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC157; 74HCT157 is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC157: CMOS level
- For 74HCT157: TTL level
- Non-inverting data path
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Data selection
- Signal routing
- Digital logic circuits
- Communication systems
- Computer peripherals
- Industrial control
- Test and measurement equipment
- Consumer electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Multiplexer | |
| Series | 74HCT | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | Multiplexer | |
| Series | 74HCT | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC157; 74HCT157 is a quad 2-input multiplexer. The device features select (S) and enable E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on E forces all the outputs (1Y to 4Y) LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC157: CMOS level
- For 74HCT157: TTL level
- Non-inverting data path
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Data selection
- Signal routing
- Digital logic circuits
- Communication systems
- Computer peripherals
- Industrial control
- Test and measurement equipment
- Consumer electronics
C5969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



