LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CHB75-48D05-2V5N product image
Images for reference only

Cincon Electronics Co. LTD CHB75-48D05-2V5N

Manufacturer
MPN
CHB75-48D05-2V5N
LCSC Part #
C5968579
Packaging
-
Customer #
Key Attributes
36V~75V DC DC Converters RoHS
DatasheetCincon Electronics Co. LTD CHB75-48D05-2V5N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 203.7061$ 203.71
204+$ 81.2806$ 16581.24
504+$ 78.5637$ 39596.10
996+$ 77.2226$ 76913.71
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Number of Outputs2
Iout15A
Output Voltage5V;2.5V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Under Voltage Protection;Over-temperature protection
Voltage - Supply36V~75V
Output Power75W
Conversion Efficiency84%

Features

AI Translation
  • 49.5W - 75W Isolated Output
  • Efficiency to 89%
  • 300/400KHz Switching Frequency
  • 2:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Five-Sided Metal Case
  • Half-Brick Size Meet Industrial Standard
  • Safety Meets IEC/EN/UL60950-1
  • UL60950-1 Approval