LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cincon Electronics Co. LTD CFM130S480

Manufacturer
MPN
CFM130S480
LCSC Part #
C5968307
Packaging
-
Customer #
Key Attributes
130 Watt AC-DC Power Supply
DatasheetCincon Electronics Co. LTD CFM130S480
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
FeaturesActive PFC correction;Short Circuit Protection;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery

Features

AI Translation
  • Universal Input Range 80~264Vac
  • High Efficiency up to 94%
  • 2”x 3” Open Frame Compact Size
  • Class I & Class II
  • No Load Input Power Consumption<150mW
  • Peak Power Operation up to 150Watt for 5s
  • Approved Safety IEC/EN/UL 62368-1
  • Operating Altitude 5000m
  • 100W with Natural Convection
  • 130W with Fan-Cooled
  • Continuous Short Circuit Protection
  • Active PFC Function