LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-109-08-G-T product image
Images for reference only

Samtec TSW-109-08-G-T

Manufacturer
MPN
TSW-109-08-G-T
LCSC Part #
C5967614
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 27 Position 2.54mm Pitch Triple Row Through Hole -55℃~+125℃
DatasheetSamtec TSW-109-08-G-T
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0998$ 8.10
200+$ 3.2317$ 646.34
500+$ 3.1238$ 1561.90
1,000+$ 3.0714$ 3071.40
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingGold
Number of PINs27P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows3
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.