LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TS10K80 D3G product image
Images for reference only

Taiwan Semiconductor TS10K80 D3G

Manufacturer
MPN
TS10K80 D3G
LCSC Part #
C5966766
Packaging
GBL
Customer #
Key Attributes
150A 1.1V@10A 10A 800V GBL Bridge Rectifiers RoHS
DatasheetTaiwan Semiconductor TS10K80 D3G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6209$ 0.62
200+$ 0.2487$ 49.74
500+$ 0.2409$ 120.45
1,000+$ 0.2362$ 236.20
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTaiwan Semiconductor
PackagingGBL
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@10A
Reverse Leakage Current (Ir)10uA
Current - Rectified10A
Voltage - DC Reverse(Vr)800V

Features

AI Translation
  • For PCB applications
  • High surge current capability
  • Typical reverse current (IR) less than 0.1μA
  • UL certified, file number E-326243
  • AEC-Q101 qualified parts available
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • TVs
  • Monitors