VISHAY TSOP34140
| Manufacturer | |
| MPN | TSOP34140 |
| LCSC Part # | C5966757 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 40kHz 45m 350uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet | VISHAY TSOP34140 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz | |
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
These products are miniaturized receivers for infrared remote control systems. The PIN diode and preamplifier are assembled on a leadframe, with an infrared filter integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP323.. and TSOP343.. series are optimized to suppress almost all spurious pulses from energy-saving light sources such as compact fluorescent lamps. With continuous transmission, AGC3 may also suppress some data signals. The TSOP321.. and TSOP341.. series are primarily intended for backward compatibility with legacy AGC1 designs. New designs should preferably use the TSOP323.. and TSOP343.. series, which incorporate the newer AGC3. The TSOP325.. and TSOP345.. series feature a highly robust AGC5, intended for use only in severely noisy environments. These components are not qualified to automotive specifications.
Features
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Internal filter for PCM frequencies
- Enhanced EMI shielding
- Supply voltage: 2.5 V to 5.5 V
- Enhanced ambient light immunity
- Insensitive to supply voltage ripple and noise
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz | |
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
These products are miniaturized receivers for infrared remote control systems. The PIN diode and preamplifier are assembled on a leadframe, with an infrared filter integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP323.. and TSOP343.. series are optimized to suppress almost all spurious pulses from energy-saving light sources such as compact fluorescent lamps. With continuous transmission, AGC3 may also suppress some data signals. The TSOP321.. and TSOP341.. series are primarily intended for backward compatibility with legacy AGC1 designs. New designs should preferably use the TSOP323.. and TSOP343.. series, which incorporate the newer AGC3. The TSOP325.. and TSOP345.. series feature a highly robust AGC5, intended for use only in severely noisy environments. These components are not qualified to automotive specifications.
Features
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Internal filter for PCM frequencies
- Enhanced EMI shielding
- Supply voltage: 2.5 V to 5.5 V
- Enhanced ambient light immunity
- Insensitive to supply voltage ripple and noise
C5966757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

