LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TRV 2-0511M

Manufacturer
MPN
TRV 2-0511M
LCSC Part #
C5966504
Packaging
SIP,19.6x9.9mm
Customer #
Key Attributes
DC/DC Medical Converter, 2 Watt, 5000 VAC I/O Isolation, 1.5:1 Input Voltage Range
DatasheetTRACO POWER TRV 2-0511M
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,19.6x9.9mm
Output Voltage5V
Ripple Noise100mVp-p
Operating Temperature-40℃~+80℃
Quiescent Supply Current5mA
Voltage - Supply4.5V~7V
Capacitive Load(Max)820uF
Number of Outputs1
Iout400mA
Frequency - Switching180kHz~360kHz
Isolation Voltage(Vrms)7kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency81%
Output Power2W

Introduction

AI Translation

The TRV 2M is a series of 2 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor. With an operating temperature range from -40 to +80°C without derating and certifications acc. IEC/EN/ES 60601-1 3rd ed. for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.

Features

AI Translation
  • I/O isolation 5000 VAC (reinforced)
  • Wide 1.5:1 input voltage range
  • Operating temperature range -40 to +80°C without derating
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
  • Short circuit protection
  • Regulated outputs
  • Low leakage current < 2 μA
  • Efficiency up to 84%
  • Operation up to 5000 m altitude

Applications

AI Translation
  • Medical applications
  • Industrial applications