LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3248CC48-12.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT3248CC48-12.000M

Manufacturer
MPN
SXT3248CC48-12.000M
LCSC Part #
C5966130
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12MHz ±25ppm 8pF 100Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT3248CC48-12.000M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0365$ 1.04
200+$ 0.4137$ 82.74
500+$ 0.4001$ 200.05
1,000+$ 0.3925$ 392.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NX3225SA-12MHz-STD-CSR-6NDKSimilarSMD3225-4P1,360$ 0.4655
ABM8W-12.0000MHZ-8-D1X-T3ABRACONSimilarSMD3225-4P18$ 0.5388
0132M4-12.000F08DTNLHCISimilarSMD3225-4P80$0.0753 $0.0809
XC32M4-12.000-F08LJDTHCISimilarSMD3225-4P10$0.0692 $0.0777
ECS-120-8-33-JGN-TRECSSimilarSMD3225-4P15$ 0.6424
5 more alternative parts.View all substitutes