Suntsu Electronics, Inc. SXT3248CB27-50.000M
| Manufacturer | |
| MPN | SXT3248CB27-50.000M |
| LCSC Part # | C5965990 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±25ppm 8pF 35Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT3248CB27-50.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5885 | $ 0.59 |
| 200+ | $ 0.2351 | $ 47.02 |
| 500+ | $ 0.227 | $ 113.50 |
| 1,000+ | $ 0.2237 | $ 223.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248CC27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5949 | ||
| SXT3248DB27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5698 | ||
| SXT3248CB17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5486 | ||
| SXT3248CB16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5471 | ||
| SXT3248CB38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5517 | ||
| SXT3248DC27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5759 | ||
| SXT3248CC17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5546 | ||
| SXT3248EB27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5956 | ||
| SXT3248CC16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5546 | ||
| SXT3248DB17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6081 | ||
| SXT3248CB07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5471 | ||
| SXT3248CB48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5517 | ||
| SXT3248CC38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5577 | ||
| SXT3248DB16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5668 | ||
| SXT3248DD27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6111 | ||
| SXT3248DB38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5698 | ||
| SXT3248EC27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6436 | ||
| SXT3248DC17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6144 | ||
| SXT3248CC07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5531 | ||
| SXT3248CC48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5593 |

