Suntsu Electronics, Inc. SXT32418DA48-40.000M
| Manufacturer | |
| MPN | SXT32418DA48-40.000M |
| LCSC Part # | C5964836 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 40MHz ±20ppm 18pF 40Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32418DA48-40.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7365 | $ 0.74 |
| 200+ | $ 0.294 | $ 58.80 |
| 500+ | $ 0.2849 | $ 142.45 |
| 1,000+ | $ 0.2804 | $ 280.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-400-18-33-JGN-TR3 | ECS | SMD3225-4P | 23 | $ 0.8304 | ||
| SXT32418DA38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7336 | ||
| SXT32418EA48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8689 | ||
| SXT32418DA27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7305 | ||
| SXT32418DB48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7562 | ||
| SXT32418EA38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8093 | ||
| SXT32418DA07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7213 | ||
| SXT32418DA16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7245 | ||
| SXT32418DA17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7275 | ||
| SXT32418DC48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7744 | ||
| SXT32418DB38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7532 | ||
| SXT32418DD48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8318 | ||
| SXT32418FA48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9492 | ||
| SXT32418DC38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.808 | ||
| SXT32418EA27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8445 | ||
| SXT32418EB48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8304 | ||
| SXT32418FA38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9017 | ||
| SXT32418DD38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7896 | ||
| SXT32418DB27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8024 | ||
| SXT32418EA16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7986 |

