MAXIM MAX291ESA+T
| Manufacturer | |
| MPN | MAX291ESA+T |
| LCSC Part # | C596390 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8th-Order, Lowpass, Switched-Capacitor Filters |
| Datasheet | MAXIM MAX291ESA+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Filter Type | Butterworth Filter | |
| Voltage - Supply | 4.75V~11V | |
| Frequency | 100Hz~25kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| Number of Channels | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Filter Type | Butterworth Filter | |
| Voltage - Supply | 4.75V~11V |
| Type | Description | |
|---|---|---|
| Frequency | 100Hz~25kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| Number of Channels | 8 |
Introduction
The MAX291/MAX292/MAX295/MAX296 are easy-to-use, 8th-order, lowpass, switched-capacitor filters that can be set up with corner frequencies from 0.1Hz to 25kHz (MAX291/MAX292) or 0.1Hz to 50kHz (MAX295/MAX296). The MAX291/MAX295 Butterworth filters provide maximally flat passband response, and the MAX292/MAX296 Bessel filters provide low overshoot and fast settling. All four filters have fixed responses, so the design task is limited to selecting the clock frequency that controls the filter’s corner frequency. An external capacitor is used to generate a clock using the internal oscillator, or an external clock signal can be used. An uncommitted operational amplifier (noninverting input grounded) is provided for building a continuoustime lowpass filter for post-filtering or anti-aliasing. Produced in an 8-pin DIP/SO and a 16-pin wide SO package, and requiring a minimum of external components, the MAX291 series delivers very aggressive performance from a tiny area.
Features
- 8th-Order Lowpass Filters: Butterworth (MAX291/MAX295) Bessel (MAX292/MAX296)
- Clock-Tunable Corner-Frequency Range: 0.1Hz to 25kHz (MAX291/MAX292) 0.1Hz to 50kHz (MAX295/MAX296)
- No External Resistors or Capacitors Required
- Internal or External Clock
- Clock to Corner Frequency Ratio: 100:1 (MAX291/MAX292) 50:1 (MAX295/MAX296)
- Low Noise: -70dB THD + Noise (Typ)
- Operate with a Single +5V Supply or Dual ±5V Supplies
- Uncommitted Op Amp for Anti-Aliasing or Clock Noise Filtering
- 8-Pin DIP and SO Packages
Applications
- ADC Anti-Aliasing Filter
- Noise Analysis
- DAC Post-Filtering
- 50Hz/60Hz Line-Noise Filtering
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Filter Type | Butterworth Filter | |
| Voltage - Supply | 4.75V~11V | |
| Frequency | 100Hz~25kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| Number of Channels | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8 | |
| Filter Type | Butterworth Filter | |
| Voltage - Supply | 4.75V~11V |
| Type | Description | |
|---|---|---|
| Frequency | 100Hz~25kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 8 | |
| Number of Channels | 8 |
Introduction
The MAX291/MAX292/MAX295/MAX296 are easy-to-use, 8th-order, lowpass, switched-capacitor filters that can be set up with corner frequencies from 0.1Hz to 25kHz (MAX291/MAX292) or 0.1Hz to 50kHz (MAX295/MAX296). The MAX291/MAX295 Butterworth filters provide maximally flat passband response, and the MAX292/MAX296 Bessel filters provide low overshoot and fast settling. All four filters have fixed responses, so the design task is limited to selecting the clock frequency that controls the filter’s corner frequency. An external capacitor is used to generate a clock using the internal oscillator, or an external clock signal can be used. An uncommitted operational amplifier (noninverting input grounded) is provided for building a continuoustime lowpass filter for post-filtering or anti-aliasing. Produced in an 8-pin DIP/SO and a 16-pin wide SO package, and requiring a minimum of external components, the MAX291 series delivers very aggressive performance from a tiny area.
Features
- 8th-Order Lowpass Filters: Butterworth (MAX291/MAX295) Bessel (MAX292/MAX296)
- Clock-Tunable Corner-Frequency Range: 0.1Hz to 25kHz (MAX291/MAX292) 0.1Hz to 50kHz (MAX295/MAX296)
- No External Resistors or Capacitors Required
- Internal or External Clock
- Clock to Corner Frequency Ratio: 100:1 (MAX291/MAX292) 50:1 (MAX295/MAX296)
- Low Noise: -70dB THD + Noise (Typ)
- Operate with a Single +5V Supply or Dual ±5V Supplies
- Uncommitted Op Amp for Anti-Aliasing or Clock Noise Filtering
- 8-Pin DIP and SO Packages
Applications
- ADC Anti-Aliasing Filter
- Noise Analysis
- DAC Post-Filtering
- 50Hz/60Hz Line-Noise Filtering
C596390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



