LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CREE LED C5SMF-BJF-CR0U0451

Manufacturer
MPN
C5SMF-BJF-CR0U0451
LCSC Part #
C5963132
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
Blue 20mA 3.4V 470nm Through Hole,D=5mm LED Indication - Discrete RoHS
DatasheetCREE LED C5SMF-BJF-CR0U0451
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingThrough Hole,D=5mm
Lens ColorBlue Lens
Viewing Angle-
Luminous Intensity-
Illumination ColorBlue
Forward Current20mA
Voltage - Forward(Vf)3.4V
Wavelength470nm

Introduction

AI Translation

These oval LEDs are specifically designed for full- color video screens, digital billboards and passenger- information signs. The oval- shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low power consumption outdoor applications. These lamps are made with an advanced optical- grade epoxy that offers superior high- temperature and high- moisture- resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti- UV material in order to reduce the effects of long- term exposure to direct sunlight.

Features

AI Translation
  • Size (mm): 5
  • Color and Typical Dominant Wavelength: Red (621nm) Green (527nm) Blue (470nm)
  • Luminous Intensity (mcd) CSSMF-RJF/RJE: (1100-4180) CSSMF-GJF/GJE: (2130-8200) CSSMF-BJF/BJE: (550-2130)
  • Lead - Free
  • RoHS Compliant

Applications

AI Translation
  • Electronic Signs & Signals (ESS)
  • Full Color Video Screen
  • Digital Billboards
  • Motorway Signs
  • Variable Message Sign (VMS)
  • Advertising Signs
  • Petrol Signs