LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMMH-114-06-G-T product image
Images for reference only

Samtec TMMH-114-06-G-T

Manufacturer
MPN
TMMH-114-06-G-T
LCSC Part #
C5962115
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2mm Through Hole Gold -55℃~+125℃ 42P Black 2mm 3 Through Hole,P=2mm Headers, Male Pins RoHS
DatasheetSamtec TMMH-114-06-G-T
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3361$ 16.34
200+$ 6.5189$ 1303.78
500+$ 6.3015$ 3150.75
1,000+$ 6.1935$ 6193.50
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs42P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.