TOSHIBA TK5A60W5,S5VX
| Manufacturer | |
| MPN | TK5A60W5,S5VX |
| LCSC Part # | C5961334 |
| Packaging | TO-220SIS |
| Customer # | |
| Key Attributes | 600V 4.5A 30W 950mΩ@10V 1 N-channel TO-220SIS Single FETs, MOSFETs RoHS |
| Datasheet | TOSHIBA TK5A60W5,S5VX |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220SIS | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 370pF | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220SIS | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 370pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast reverse recovery time: t<sub>rr</sub> = 65 ns (typical)
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 0.8 Ω (typical) with super-junction DTMOS structure
- Easy gate switching control
- Enhancement mode: V<sub>th</sub> = 3 to 4.5 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 0.23 mA)
Applications
AI Translation
- Switching regulator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4381 | $ 1.44 |
| 200+ | $ 0.5746 | $ 114.92 |
| 500+ | $ 0.5556 | $ 277.80 |
| 1,000+ | $ 0.5461 | $ 546.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220SIS | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 370pF | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220SIS | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 370pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast reverse recovery time: t<sub>rr</sub> = 65 ns (typical)
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 0.8 Ω (typical) with super-junction DTMOS structure
- Easy gate switching control
- Enhancement mode: V<sub>th</sub> = 3 to 4.5 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 0.23 mA)
Applications
AI Translation
- Switching regulator
C5961334 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TK6A60W,S4VX | TOSHIBA | Similar | TO-220SIS | 20 | $ 4.1315 | ||
| TK560A65Y,S4X(S | TOSHIBA | Similar | TO-220SIS | 1,899 | $0.1652 $0.6883 | ||
| TK8A65D(STA4,Q,M) | TOSHIBA | Similar | TO-220SIS | 402 | $ 0.9813 | ||
| TK10A60W,S4VX(M | TOSHIBA | Similar | TO-220SIS | 315 | $ 1.4086 | ||
| TK20A60W5,S5VX | TOSHIBA | Similar | TO-220SIS | 589 | $ 1.3561 |

