LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity THS25R47J

Manufacturer
MPN
THS25R47J
LCSC Part #
C5960693
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 470mΩ ±5% 25W
DatasheetTE Connectivity THS25R47J
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance470mΩ
TypeWirewound Resistor
Power(Watts)25W
Temperature Coefficient±50ppm/℃
Tolerance±5%