LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 20-4813WI product image
Images for reference only

TRACO POWER TEN 20-4813WI

Manufacturer
MPN
TEN 20-4813WI
LCSC Part #
C5959803
Packaging
DIP,50.8x40.6mm
Customer #
Key Attributes
15V 18V~75V DIP,50.8x40.6mm DC DC Converters RoHS
DatasheetTRACO POWER TEN 20-4813WI
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 223.2572$ 223.26
200+$ 89.0817$ 17816.34
500+$ 86.1049$ 43052.45
1,000+$ 84.6335$ 84633.50
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,50.8x40.6mm
Number of Outputs1
Iout1.33A
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overload protection;Overvoltage protection
Conversion Efficiency81%
Voltage - Supply18V~75V
Output Power20W

Features

AI Translation
  • Ultra wide 4:1 input range
  • Extended operating temperature range -40°C to 85°C
  • 1:1 isolation 1500 VDC
  • Input filter meets EN 55022, class A and FCC, Level A
  • Remote On/Off
  • Adjustable output
  • Industry standard footprint
  • Shielded metal case with insulated baseplate
  • Optional heatsink
  • Lead free design - RoHS compliant

Applications

AI Translation
  • Battery operated equipment
  • Distributed power architectures in communication and industrial electronics