LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32412DB38-13.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32412DB38-13.000M

Manufacturer
MPN
SXT32412DB38-13.000M
LCSC Part #
C5958941
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 13MHz ±20ppm 12pF 100Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32412DB38-13.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9971$ 1.00
200+$ 0.3986$ 79.72
500+$ 0.3849$ 192.45
1,000+$ 0.3789$ 378.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-30℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32412DB48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9987
SXT32412DC38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.078
SXT32412DB27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9957
SXT32412EB38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0396
SXT32412DC48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0093
SXT32412DD38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0183
SXT32412DC27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.054
SXT32412EB48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0411
C3E-13.000-12-1530-X-RAKERSMD3225-4P0$ 0.3971
SXT32412EC38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0502
SXT32412DB16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9911
SXT32412DB17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9942
SXT32412DB07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0589
SXT32412DD48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0199
SXT32412EB27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.038
SXT32412DD27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.017
SXT32412FB38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0927
SXT32412EC48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1032
SXT32412ED38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0608
SXT32412DC16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0017