VISHAY BZT55B16-GS18
| Manufacturer | |
| MPN | BZT55B16-GS18 |
| LCSC Part # | C5957616 |
| Packaging | QuadroMELF(SOD-80) |
| Customer # | |
| Key Attributes | 1 Independent 15.7V~16.3V 16V QuadroMELF(SOD-80) Single Zener Diodes RoHS |
| Datasheet | VISHAY BZT55B16-GS18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.7V~16.3V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.7V~16.3V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Voltage stabilization
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0834 | $ 0.08 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0322 | $ 16.10 |
| 1,000+ | $ 0.0317 | $ 31.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.7V~16.3V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.7V~16.3V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Voltage stabilization
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TZMB16-GS08 | VISHAY | MiniMELF(SOD-80) | 1,440 | $ 0.0753 | ||
| ZMM16B | YONGYUTAI | MiniMELF(LL-34) | 2,450 | $ 0.0253 | ||
| ZMM16B | MSKSEMI | LL-34 | 2,300 | $0.0267 $0.0281 | ||
| ZMM16V | YONGYUTAI | LL-34 | 55,200 | $0.0084 $0.0088 | ||
| ZMM16V | LangJie | LL-34 | 4,900 | $ 0.0116 | ||
| ZMM16V | JSMSEMI | LL-34 | 3,750 | $0.0115 $0.0121 | ||
| ZMM16V | HXY MOSFET | LL-34 | 2,550 | $ 0.0093 | ||
| ZMM16 | Slkor | LL-34 | 1,650 | $ 0.01 | ||
| RLZTE-1116B | YONGYUTAI | LL-34 | 1,460 | $0.0141 $0.0206 | ||
| BZV55C16 | YONGYUTAI | LL-34 | 1,350 | $ 0.0134 | ||
| BZV55C16-MS | MSKSEMI | LL-34 | 1,000 | $0.0117 $0.013 | ||
| ZMM16-MS | MSKSEMI | LL34 | 950 | $ 0.0153 | ||
| BZT55B16-GS08 | VISHAY | QuadroMELF(SOD-80) | 0 | $ 0.0835 | ||
| TZMB16-GS18 | VISHAY | MiniMELF(SOD-80) | 0 | $ 0.0969 | ||
| ZMM55-B16_R1_10001 | PANJIT | LL-34 | 0 | $ 0.0263 | ||
| BZV55B16 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.071 | ||
| BZT55B16 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0696 | ||
| TZMC16-M-08 | VISHAY | SOD-80 | 0 | $ 0.0656 | ||
| ZMM55_C16_R1_10001 | PANJIT | MiniMELF | 0 | $ 0.0288 | ||
| BZV55C16 L0G | Taiwan Semiconductor | MiniMELF | 0 | $ 0.047 |

