LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC BZT52C6V2S-TP

Manufacturer
MPN
BZT52C6V2S-TP
LCSC Part #
C5957593
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.2V 200mW SOD-323
DatasheetMCC BZT52C6V2S-TP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)10Ω
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Features

AI Translation
  • Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • General Purpose Medium Current
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant: ("P" Suffix Designates RoHS Compliant)