LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZG03B33-M3-18 product image
Images for reference only

VISHAY BZG03B33-M3-18

Manufacturer
MPN
BZG03B33-M3-18
LCSC Part #
C5957230
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
1 Independent 32.34V~33.66V 33V DO-214AC(SMA) Single Zener Diodes RoHS
DatasheetVISHAY BZG03B33-M3-18
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4801$ 0.48
200+$ 0.1916$ 38.32
500+$ 0.1852$ 92.60
1,000+$ 0.182$ 182.00
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-
Pd - Power Dissipation1.25W
Reverse Leakage Current (Ir)1uA@24V
Impedance(Zzt)15Ω
Zener Voltage(Range)32.34V~33.66V
Zener Voltage(Nom)33V
Impedance(Zzk)-

Features

AI Translation
  • High reliability
  • BZG03B - M series covers 35 breakdown voltage options ranging from 10 V to 270 V, with ±2% accuracy
  • Compatible with 5 mm SMT pads
  • Supports wave soldering and reflow soldering
  • AEC-Q101 compliant versions available
  • Base P/N - M3: halogen-free, RoHS compliant, commercial grade
  • Base P/N - HM3: halogen-free, RoHS compliant, AEC-Q101 compliant

Applications

AI Translation
  • Stable voltage

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BZG03C33-M3-08VISHAYSimilarSMA(DO-214AC)326$ 0.4868
SMAZ33-MSMSKSEMISimilarSMA1,970$0.0715 $0.0752
1SMA5937BJingdao MicroelectronicsSimilarSMA570$ 0.0774
TP1SMA5937BT3GTECH PUBLICSimilarSMA3,850$ 0.072
BZG03C33YONGYUTAISimilarSMA(DO-214AC)1,145$ 0.0977
5 more alternative parts.View all substitutes