VISHAY BZD27B68P-M3-18
| Manufacturer | |
| MPN | BZD27B68P-M3-18 |
| LCSC Part # | C5957135 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | 1 Independent 66.64V~69.36V 68V DO-219AB(SMF) Single Zener Diodes RoHS |
| Datasheet | VISHAY BZD27B68P-M3-18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@51V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@51V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- BZD27B - M series voltage range covers 43 breakdown voltages from 3.6V to 200V, accuracy ±2%
- Low-profile surface mount package
- Zener and surge current specifications
- Low leakage current, excellent stability
- MSL Level 1 per J-STD-020, 260°C peak reflow temperature for lead-free soldering
- Whisker test per JESD 201 Category 2
- ESD capability per AEC-Q101: HBM >8kV, MM >800V
- Wave soldering and reflow soldering compatible
- AEC-Q101 qualified parts available
- Base P/N - M3: halogen-free, RoHS compliant, commercial grade
- Base P/N - HM3: halogen-free, RoHS compliant, AEC-Q101 qualified (available on request)
- Package footprint compatible with SOD-123W on SOD-123F and SOD-123FL
- Material categorization: see www.vishay.com/doc?99912 for compliance definitions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@51V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@51V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- BZD27B - M series voltage range covers 43 breakdown voltages from 3.6V to 200V, accuracy ±2%
- Low-profile surface mount package
- Zener and surge current specifications
- Low leakage current, excellent stability
- MSL Level 1 per J-STD-020, 260°C peak reflow temperature for lead-free soldering
- Whisker test per JESD 201 Category 2
- ESD capability per AEC-Q101: HBM >8kV, MM >800V
- Wave soldering and reflow soldering compatible
- AEC-Q101 qualified parts available
- Base P/N - M3: halogen-free, RoHS compliant, commercial grade
- Base P/N - HM3: halogen-free, RoHS compliant, AEC-Q101 qualified (available on request)
- Package footprint compatible with SOD-123W on SOD-123F and SOD-123FL
- Material categorization: see www.vishay.com/doc?99912 for compliance definitions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

