LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
44% OFF
JST ZER-09V-S product image
  • ZER-09V-S thumbnail 1
  • ZER-09V-S thumbnail 2
  • ZER-09V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZER-09V-SRoHS

Manufacturer
MPN
ZER-09V-S
LCSC Part #
C595667
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.5mm SINGLE ROW ZE
Datasheetpdf iconJST ZER-09V-S
Custom CablesMOQ 1pc
In-Stock: 1,770
1,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1938$ 0.1086$ 0.54
50+$ 0.1557$ 0.0872$ 4.36
150+$ 0.1394$ 0.0781$ 11.72
500+$ 0.119$ 0.0667$ 33.35
2,000+$ 0.1099$ 0.0616$ 123.20
4,000+$ 0.1045$ 0.0586$ 234.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesZE
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row9
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.