LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec BSE-080-01-F-D-EM2 product image
Images for reference only

Samtec BSE-080-01-F-D-EM2

Manufacturer
MPN
BSE-080-01-F-D-EM2
LCSC Part #
C5955594
Packaging
P=0.8mm
Customer #
Key Attributes
2 0.8mm 160P P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec BSE-080-01-F-D-EM2
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.6713$ 25.67
203+$ 10.244$ 2079.53
497+$ 9.9013$ 4920.95
1,001+$ 9.7322$ 9741.93
Standard Packaging7/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingP=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Number of Pins160P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.