EATON BK/S506-V-5-R
| Manufacturer | |
| MPN | BK/S506-V-5-R |
| LCSC Part # | C5954668 |
| Packaging | Through Hole,D5.5xL21.1mm |
| Customer # | |
| Key Attributes | 50A Glass Tube Fuse 5A 250V Through Hole,D5.5xL21.1mm Fuses RoHS |
| Datasheet | EATON BK/S506-V-5-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 142.5 | |
| Interrupt Rating | 50A | |
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 142.5 | |
| Interrupt Rating | 50A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay, low breaking capacity
- Optional axial leads
- 5×20mm physical dimensions
- Glass tube with nickel-plated brass end cap construction
- Designed per IEC 60127-2/3 (32mA - 10A), extended to 12.5A - 15A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 142.5 | |
| Interrupt Rating | 50A | |
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.5xL21.1mm | |
| Melting I2t | 142.5 | |
| Interrupt Rating | 50A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 21.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay, low breaking capacity
- Optional axial leads
- 5×20mm physical dimensions
- Glass tube with nickel-plated brass end cap construction
- Designed per IEC 60127-2/3 (32mA - 10A), extended to 12.5A - 15A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

