TE Connectivity BMC2CY0800AN
| Manufacturer | |
| MPN | BMC2CY0800AN |
| LCSC Part # | C5954465 |
| Packaging | 1204 |
| Customer # | |
| Key Attributes | 300mΩ 1 ±25% 800Ω@100MHz 1204 Ferrite Beads and Chips RoHS |
| Datasheet | TE Connectivity BMC2CY0800AN |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 1204 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 800Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 1204 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 800Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple size availability
- The BMC Series of beads cover a wide range of impedance characteristics.
- The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
- This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes
Applications
AI Translation
- Cellular Phones
- Computers and Peripheral Equipment
- Automation Controls
- Sensors
- VCRS, Television, Pagers
- Circuit Where a Stable Ground is Unavailable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 1204 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 800Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 1204 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 800Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple size availability
- The BMC Series of beads cover a wide range of impedance characteristics.
- The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
- This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes
Applications
AI Translation
- Cellular Phones
- Computers and Peripheral Equipment
- Automation Controls
- Sensors
- VCRS, Television, Pagers
- Circuit Where a Stable Ground is Unavailable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

