TST TA0419A
| Manufacturer | TSTAsian Brands |
| MPN | TA0419A |
| LCSC Part # | C5954316 |
| Packaging | SMD5050-8P |
| Customer # | |
| Key Attributes | 441MHz 1.5dB 50Ω SMD5050-8P SAW Filters RoHS |
| Datasheet | TST TA0419A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD5050-8P | |
| Operating Temperature | 0℃~+50℃ | |
| Frequency - Center | 441MHz | |
| Attenuation | 56dB;54dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD5050-8P | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 441MHz | |
| Attenuation | 56dB;54dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD5050-8P | |
| Operating Temperature | 0℃~+50℃ | |
| Frequency - Center | 441MHz | |
| Attenuation | 56dB;54dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD5050-8P | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 441MHz | |
| Attenuation | 56dB;54dB | |
| Insertion Loss | 1.5dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C5954316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

