VISHAY BFC237514183
| Manufacturer | |
| MPN | BFC237514183 |
| LCSC Part # | C5953206 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 18nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237514183 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 18nF | |
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6336 | $ 2.63 |
| 200+ | $ 1.0517 | $ 210.34 |
| 500+ | $ 1.0168 | $ 508.40 |
| 1,500+ | $ 0.9986 | $ 1497.90 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 18nF | |
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R75PF21804030J | KEMET | Through Hole,P=10mm | 0 | $ 0.165 | ||
| PHE450PA5180JR05 | KEMET | Through Hole,P=10mm | 0 | $ 0.2618 | ||
| R76PF21805050J | KEMET | Through Hole,P=10mm | 0 | $ 0.1448 | ||
| BFC237512183 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8973 | ||
| BFC237518183 | VISHAY | Through Hole,P=10mm | 0 | $ 2.084 | ||
| BFC237516183 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5565 | ||
| BFC237510183 | VISHAY | Through Hole,P=10mm | 0 | $ 2.6338 | ||
| MKP383318063JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5338 | ||
| MKP383318063JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5662 | ||
| MKP383318063JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5338 | ||
| MKP383318063JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5338 | ||
| BFC247964183 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8557 | ||
| BFC247990206 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1184 | ||
| BFC247962183 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8557 | ||
| MKP383318063JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6016 | ||
| BFC247965183 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1241 | ||
| BFC237524183 | VISHAY | Through Hole,P=10mm | 0 | $ 4.8066 | ||
| BFC237520183 | VISHAY | Through Hole,P=10mm | 0 | $ 4.8072 | ||
| BFC237534183 | VISHAY | Through Hole,P=10mm | 0 | $ 2.4928 | ||
| BFC237530183 | VISHAY | Through Hole,P=10mm | 0 | $ 2.4928 |

