Suntsu Electronics, Inc. SXT32410CA27-26.000M
| Manufacturer | |
| MPN | SXT32410CA27-26.000M |
| LCSC Part # | C5953177 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410CA27-26.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6774 | $ 0.68 |
| 200+ | $ 0.2713 | $ 54.26 |
| 500+ | $ 0.2622 | $ 131.10 |
| 1,000+ | $ 0.2577 | $ 257.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410DA27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7866 | ||
| SXT32410CA17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6744 | ||
| SXT32410CA16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6713 | ||
| SXT32410CA38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6805 | ||
| SXT32410CB27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6971 | ||
| SXT32410EA27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9305 | ||
| SXT32410DA17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7335 | ||
| SXT32410CA48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7651 | ||
| SXT32410CA07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6683 | ||
| SXT32410CC27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7168 | ||
| SXT32410DA16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7814 | ||
| SXT32410DA38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7395 | ||
| SXT32410DB27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7562 | ||
| SXT32410CB17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6941 | ||
| SXT32410CB16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6911 | ||
| SXT32410FA27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9123 | ||
| SXT32410EA17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8108 | ||
| SXT32410DA07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.83 | ||
| SXT32410DA48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7426 | ||
| SXT32410DC27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7759 |

