DIODES BAS40WQ-13-F
| Manufacturer | |
| MPN | BAS40WQ-13-F |
| LCSC Part # | C5952091 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | Voltage: 40V, Current: 200mA |
| Datasheet | DIODES BAS40WQ-13-F |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIODES™ BAS40WQ is a 200mA surface mount Schottky barrier diode in a SOT323 (standard) package. It features low forward voltage drop and fast switching capability, designed with a PN junction guard ring for transient and ESD protection, and has a fully lead-free surface finish, RoHS compliant, making it a "green" device.
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
- BAS40WQ for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF16949 certified facilities
Applications
AI Translation
- Automotive applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIODES™ BAS40WQ is a 200mA surface mount Schottky barrier diode in a SOT323 (standard) package. It features low forward voltage drop and fast switching capability, designed with a PN junction guard ring for transient and ESD protection, and has a fully lead-free surface finish, RoHS compliant, making it a "green" device.
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
- BAS40WQ for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF16949 certified facilities
Applications
AI Translation
- Automotive applications
C5952091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



