JST SGHD-002GA-P0.2
| Manufacturer | |
| MPN | SGHD-002GA-P0.2 |
| LCSC Part # | C595083 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 26~30AWG CRIMP GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.05~0.13 | |
| Wire Gauge - AWG | 26~30 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Reference Series | GHD | |
| Insulation OD | 0.76mm~1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 61,940
61,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0414 | $ 0.83 |
| 200+ | $ 0.0331 | $ 6.62 |
| 600+ | $ 0.0286 | $ 17.16 |
| 2,000+ | $ 0.0258 | $ 51.60 |
| 10,000+ | $ 0.0234 | $ 234.00 |
| 20,000+ | $ 0.0222 | $ 444.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.05~0.13 | |
| Wire Gauge - AWG | 26~30 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Reference Series | GHD | |
| Insulation OD | 0.76mm~1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



