Suntsu Electronics, Inc. SXT22418AA48-12.288M
| Manufacturer | |
| MPN | SXT22418AA48-12.288M |
| LCSC Part # | C5950735 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 12.288MHz ±50ppm 18pF 120Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22418AA48-12.288M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7759 | $ 0.78 |
| 200+ | $ 0.3107 | $ 62.14 |
| 500+ | $ 0.3001 | $ 150.05 |
| 1,000+ | $ 0.294 | $ 294.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418AA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7745 | ||
| SXT22418AA27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.773 | ||
| SXT22418BA48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8416 | ||
| SXT22418AA07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7668 | ||
| SXT22418AA17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8251 | ||
| SXT22418AA16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7684 | ||
| SXT22418CA48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8078 | ||
| SXT22418BA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.785 | ||
| SXT22418DA48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8396 | ||
| SXT22418CA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8062 | ||
| SXT22418BA27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7835 | ||
| SXT22418EA48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.882 | ||
| SXT22418DA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8964 | ||
| SXT22418BB48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22418CA27-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8047 | ||
| SXT22418FA48-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9351 | ||
| SXT22418EA38-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9418 | ||
| SXT22418BA07-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8159 | ||
| SXT22418BA16-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7805 | ||
| SXT22418BA17-12.288M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.782 |

