ROHM BA5810FP-E2
| Manufacturer | |
| MPN | BA5810FP-E2 |
| LCSC Part # | C5950439 |
| Packaging | SOP-28-300mil |
| Customer # | |
| Key Attributes | SOP-28-300mil Power Management - Specialized RoHS |
| Datasheet | ROHM BA5810FP-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM | |
| Packaging | SOP-28-300mil | |
| Features | Dynamic voltage scaling;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM |
| Type | Description | |
|---|---|---|
| Packaging | SOP-28-300mil | |
| Features | Dynamic voltage scaling;Built-in LDO regulator |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BA5813FM is a 5-channel driver including a 4-channel BTL driver and a 1-channel reversible motor driver and regulator for car applications. Separating the Vcc into Pre and Pow can make the unit more power efficient.
Features
AI Translation
- Wide dynamic range (4.0V typical at Pre Vcc = 8V, Pow Vc = 5V)
- The loading output voltage is adjustable by the voltage control terminal.
- Variable regulator built-in
- Thermal shut down circuit built-in
- Small surface mount power package HSOP-M28
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM | |
| Packaging | SOP-28-300mil | |
| Features | Dynamic voltage scaling;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM |
| Type | Description | |
|---|---|---|
| Packaging | SOP-28-300mil | |
| Features | Dynamic voltage scaling;Built-in LDO regulator |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BA5813FM is a 5-channel driver including a 4-channel BTL driver and a 1-channel reversible motor driver and regulator for car applications. Separating the Vcc into Pre and Pow can make the unit more power efficient.
Features
AI Translation
- Wide dynamic range (4.0V typical at Pre Vcc = 8V, Pow Vc = 5V)
- The loading output voltage is adjustable by the voltage control terminal.
- Variable regulator built-in
- Thermal shut down circuit built-in
- Small surface mount power package HSOP-M28
C5950439 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

