LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BA2903YFVM-CTR

Manufacturer
MPN
BA2903YFVM-CTR
LCSC Part #
C5950425
Packaging
MSOP-8
Customer #
Key Attributes
Ground Sense Comparators
DatasheetROHM BA2903YFVM-CTR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerROHM
PackagingMSOP-8
Number of Channels2
Input Offset Current(Ios)5nA
Output Mode-
Operating Temperature-40℃~+125℃
FeaturesESD Protection
Dual Supply1V~18V;-18V~-1V
Ib - Input Bias Current250nA
Input Offset Voltage Drift(Vos TC)-
Output TypeOpen Collector
Propagation Delay(tpd)1.3us
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)600uA
Vos - Input Offset Voltage4mV
Maximum Power Supply Range (Vdd-Vss)36V
Rail to Rail-
Input Offset Current Drift (Ios TC)-
Single Supply2V~36V
Response Time (tr)1.3us

Introduction

AI Translation

BA2903Yxxx-C/BA2901Yxx-C, integrate two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2V to 36V and low supply current. BA2903Yxxx-C, BA2901Yxx-C are manufactured for automotive requirements of engine control unit, electric power steering, antilock brake system, etc.

Features

AI Translation
  • AEC-Q100 Qualified
  • Single or dual supply operation
  • Wide operating supply voltage
  • Standard comparator Pin-assignments
  • Common-mode Input Voltage Range includes ground level, allowing direct ground sensing
  • Internal ESD protection circuit
  • Wide temperature range

Applications

AI Translation
  • Engine Control Unit
  • Electric Power Steering (EPS)
  • Anti-Lock Brake System (ABS)
  • Automotive electronics